Images are for reference only

XUNPU DC-031-A100

Manufacturer XUNPU
Mfr. Part # DC-031-A100
LCSC Part # C720568
Package Plugin
Customer #
Datasheet XUNPU DC-031-A100
EasyEDA
ECCN -
Description Right-Angle DC Power Receptacle -20℃~+70℃ 1mm 1A 30V Plugin DC Power Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/DC Power Connector
Datasheet XUNPU DC-031-A100
RoHS
0 products found. Show Similar
In Stock: 802
WHS-HK: 0
WHS-ZH: 802
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
1+ $0.1387 $ 0.14
10+ $0.1105 $ 1.11
30+ $0.0984 $ 2.95
100+ $0.0833 $ 8.33
500+ $0.0766 $ 38.30
1000+ $0.0706 $ 70.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.