5% OFF
Images are for reference only

XKB Connection DC-038

Manufacturer XKB Connection
Mfr. Part # DC-038
LCSC Part # C779943
Package Plugin
Customer #
Datasheet XKB Connection DC-038
EasyEDA
ECCN -
Description Right-Angle DC Power Receptacle 260℃ Brass -20℃~+70℃ 1mm 2A 30V Plugin DC Power Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/DC Power Connector
Datasheet XKB Connection DC-038
RoHS
0 products found. Show Similar
In Stock: 490
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 490
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
5+ $ 0.1861 $0.1958 $ 0.93
50+ $ 0.1527 $0.1607 $ 7.64
150+ $ 0.1384 $0.1456 $ 20.76
500+ $ 0.1072 $0.1128 $ 53.60
2500+ $ 0.0993 $0.1045 $ 248.25
5000+ $ 0.0946 $0.0995 $ 473.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.