5% OFF
Images are for reference only

XKB Connection DC-044AE-2.5

Manufacturer XKB Connection
Mfr. Part # DC-044AE-2.5
LCSC Part # C319120
Package Plugin
Customer #
Datasheet XKB Connection DC-044AE-2.5
EasyEDA
ECCN -
Description DC Power Receptacle 260℃ Brass -20℃~+70℃ 2.5mm 6mm 7A 20V Plugin DC Power Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/DC Power Connector
Datasheet XKB Connection DC-044AE-2.5
RoHS
0 products found. Show Similar
In Stock: 389
WHS-HK: 0
WHS-ZH: 219
WHS-JS: 170
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
1+ $ 0.4764 $0.5014 $ 0.48
10+ $ 0.3955 $0.4163 $ 3.96
30+ $ 0.3545 $0.3731 $ 10.64
100+ $ 0.3148 $0.3313 $ 31.48
500+ $ 0.2538 $0.2671 $ 126.90
1000+ $ 0.2425 $0.2552 $ 242.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.