5% OFF
Images are for reference only

XKB Connection X2026WV-2x10A-N0SN

Manufacturer XKB Connection
Mfr. Part # X2026WV-2x10A-N0SN
LCSC Part # C2882331
Package Plugin,P=2mm
Customer #
Datasheet XKB Connection X2026WV-2x10A-N0SN
EasyEDA
ECCN -
Description 2x10P 20P 2 Tin 2mm 2mm 10 Brass 3A Straight Plugin,P=2mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet XKB Connection X2026WV-2x10A-N0SN
RoHS
0 products found. Show Similar
In Stock: 843
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 843
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
1+ $ 0.3147 $0.3312 $ 0.31
10+ $ 0.2552 $0.2686 $ 2.55
30+ $ 0.2297 $0.2417 $ 6.89
100+ $ 0.1971 $0.2074 $ 19.71
500+ $ 0.1744 $0.1835 $ 87.20
1000+ $ 0.1659 $0.1746 $ 165.90
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.