Images are for reference only

Infineon Technologies ESD204B102ELE6327XTMA1

Manufacturer Infineon Technologies
Mfr. Part # ESD204B102ELE6327XTMA1
LCSC Part # C3703054
Package SOD-882
Customer #
EasyEDA
ECCN EAR99
Description 1A@8/20us 28V 8.5V 14V SOD-882 Electrostatic and Surge Protection (TVS/ESD) ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category TVS/Fuse/Board Level Protection/Electrostatic and Surge Protection (TVS/ESD)
RoHS
0 products found. Show Similar
In Stock: 750
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 750
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 15000
Qty. Unit Price Ext. Price
5+ $0.1874 $ 0.94
50+ $0.1524 $ 7.62
150+ $0.1374 $ 20.61
500+ $0.1187 $ 59.35
2500+ $0.1104 $ 276.00
5000+ $0.1053 $ 526.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.