Images are for reference only

Infineon Technologies ESD206B102ELE6327XTMA1

Manufacturer Infineon Technologies
Mfr. Part # ESD206B102ELE6327XTMA1
LCSC Part # C6553115
Package TSLP-2
Customer #
EasyEDA
ECCN EAR99
Description 9.6V 6.1V 5.5V TSLP-2 Electrostatic and Surge Protection (TVS/ESD) ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category TVS/Fuse/Board Level Protection/Electrostatic and Surge Protection (TVS/ESD)
RoHS
0 products found. Show Similar
In Stock: 210
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 210
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 15000
Qty. Unit Price Ext. Price
5+ $0.1257 $ 0.63
50+ $0.1225 $ 6.13
150+ $0.1204 $ 18.06
500+ $0.1182 $ 59.10
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.