Images are for reference only

Littelfuse 1.5KE16A

Manufacturer Littelfuse
Mfr. Part # 1.5KE16A
LCSC Part # C5275020
Package DO-201
Customer #
Datasheet Littelfuse 1.5KE16A
EasyEDA
ECCN EAR99
Description 67.6A 22.5V 1.5kW 15.2V 13.6V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category TVS/Fuse/Board Level Protection/Electrostatic and Surge Protection (TVS/ESD)
Datasheet Littelfuse 1.5KE16A
RoHS
0 products found. Show Similar
In Stock: 690
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 690
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1200
Qty. Unit Price Ext. Price
1+ $0.4953 $ 0.50
10+ $0.4028 $ 4.03
30+ $0.364 $ 10.92
100+ $0.3148 $ 31.48
500+ $0.2521 $ 126.05
1200+ $0.2387 $ 286.44
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.