12% OFF
Images are for reference only

MSKSEMI SMDJ36CA

Manufacturer MSKSEMI
Mfr. Part # SMDJ36CA
LCSC Part # C17703045
Package SMC
Customer #
Datasheet MSKSEMI SMDJ36CA
EasyEDA
ECCN EAR99
Description 3kW 58.1V 40V 36V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Circuit Protection/Electrostatic and Surge Protection (TVS/ESD)
Datasheet MSKSEMI SMDJ36CA
RoHS
0 products found. Show Similar
In Stock: 645
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 645
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 850
Qty. Unit Price Ext. Price
5+ $ 0.1382 $0.157 $ 0.69
50+ $ 0.1107 $0.1257 $ 5.54
150+ $ 0.0989 $0.1123 $ 14.84
850+ $ 0.0841 $0.0955 $ 71.49
2550+ $ 0.0776 $0.0881 $ 197.88
5100+ $ 0.0736 $0.0836 $ 375.36
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.