Images are for reference only

RUILON(Shenzhen Ruilongyuan Elec) 1.5KE16A

Manufacturer RUILON(Shenzhen Ruilongyuan Elec)
Mfr. Part # 1.5KE16A
LCSC Part # C7529567
Package DO-201
Customer #
Datasheet RUILON(Shenzhen Ruilongyuan Elec) 1.5KE16A
EasyEDA
ECCN EAR99
Description 22.5V 15.2V 13.6V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS

Recommended For You

In Stock: 950
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 950
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 1000
Qty. Unit Price Ext. Price
5+ $0.2052 $ 1.03
50+ $0.1652 $ 8.26
150+ $0.148 $ 22.20
1000+ $0.1265 $ 126.50
2000+ $0.117 $ 234.00
5000+ $0.1113 $ 556.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.