Images are for reference only

WPMtek(Wei Pan Microelectronics) SMCJ90CA

Manufacturer WPMtek(Wei Pan Microelectronics)
Mfr. Part # SMCJ90CA
LCSC Part # C7436969
Package SMC
Customer #
EasyEDA
ECCN EAR99
Description 10.3A 146V 1.5kW 100V Bi-Directional 90V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Circuit Protection/Electrostatic and Surge Protection (TVS/ESD)
RoHS
0 products found. Show Similar
In Stock: 2990
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2990
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $0.1162 $ 0.58
50+ $0.0942 $ 4.71
150+ $0.0831 $ 12.47
500+ $0.0748 $ 37.40
3000+ $0.0682 $ 204.60
6000+ $0.0649 $ 389.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.