Images are for reference only

amsem 1.5KE16CA

Manufacturer amsem
Mfr. Part # 1.5KE16CA
LCSC Part # C7466194
Package DO-27
Customer #
Datasheet amsem 1.5KE16CA
EasyEDA
ECCN EAR99
Description 22.5V 1.5kW 15.2V Bi-Directional 13.6V DO-27 Electrostatic and Surge Protection (TVS/ESD) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Circuit Protection/Electrostatic and Surge Protection (TVS/ESD)
Datasheet amsem 1.5KE16CA
RoHS
0 products found. Show Similar
In Stock: 1250
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1250
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 1250
Qty. Unit Price Ext. Price
5+ $0.1347 $ 0.67
50+ $0.1084 $ 5.42
150+ $0.0971 $ 14.57
1250+ $0.0831 $ 103.88
2500+ $0.0768 $ 192.00
5000+ $0.073 $ 365.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.