Images are for reference only

amsem SMDJ30CA

Manufacturer amsem
Mfr. Part # SMDJ30CA
LCSC Part # C7466299
Package SMC
Customer #
Datasheet amsem SMDJ30CA
EasyEDA
ECCN EAR99
Description 48.4V 3kW 33.3V Bi-Directional 30V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Circuit Protection/Electrostatic and Surge Protection (TVS/ESD)
Datasheet amsem SMDJ30CA
RoHS
0 products found. Show Similar
In Stock: 3000
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 3000
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $0.14 $ 0.70
50+ $0.1118 $ 5.59
150+ $0.0997 $ 14.96
500+ $0.0846 $ 42.30
3000+ $0.0779 $ 233.70
6000+ $0.0739 $ 443.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.