Images are for reference only

LX 0.5*24*50*A33/55

Manufacturer LX
Mfr. Part # 0.5*24*50*A33/55
LCSC Part # C410473
Package P=0.5mm
Customer #
EasyEDA
ECCN -
Description 24P 0.5mm Same Side 5cm P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC Cable (Flexible Flat Cable)
RoHS
0 products found. Show Similar
In Stock: 2900
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2900
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 100
Qty. Unit Price Ext. Price
10+ $0.0534 $ 0.53
100+ $0.0433 $ 4.33
300+ $0.0382 $ 11.46
1000+ $0.0344 $ 34.40
5000+ $0.0314 $ 157.00
10000+ $0.0299 $ 299.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.