5% OFF
Images are for reference only

DEALON FC05-S12FCT-00

Manufacturer DEALON
Mfr. Part # FC05-S12FCT-00
LCSC Part # C2998820
Package SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Datasheet DEALON FC05-S12FCT-00
EasyEDA
ECCN -
Description Clamshell -25℃~+85℃ 12P Bottom Contact Surface Mount,Right Angle 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC/FPC Connectors ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC/FPC Connectors
Datasheet DEALON FC05-S12FCT-00
RoHS
0 products found. Show Similar
In Stock: 1970
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1970
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
5+ $ 0.0718 $0.0755 $ 0.36
50+ $ 0.0577 $0.0607 $ 2.89
150+ $ 0.0507 $0.0533 $ 7.61
500+ $ 0.0455 $0.0478 $ 22.75
2000+ $ 0.0391 $0.0411 $ 78.20
4000+ $ 0.0370 $0.0389 $ 148.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.