5% OFF
Images are for reference only

DEALON FC05-S28DCU-00

Manufacturer DEALON
Mfr. Part # FC05-S28DCU-00
LCSC Part # C2998858
Package SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Datasheet DEALON FC05-S28DCU-00
EasyEDA
ECCN -
Description Slide Lock -25℃~+85℃ 28P Contact,Top Surface Mount,Right Angle 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC/FPC Connectors ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC/FPC Connectors
Datasheet DEALON FC05-S28DCU-00
RoHS
0 products found. Show Similar
In Stock: 2000
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2000
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
5+ $ 0.0931 $0.098 $ 0.47
50+ $ 0.0749 $0.0788 $ 3.75
150+ $ 0.0658 $0.0692 $ 9.87
500+ $ 0.0589 $0.062 $ 29.45
2000+ $ 0.0508 $0.0534 $ 101.60
4000+ $ 0.0480 $0.0505 $ 192.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.