5% OFF
Images are for reference only

HanElectricity 05B20L12T

Manufacturer HanElectricity
Mfr. Part # 05B20L12T
LCSC Part # C7422272
Package SMD,P=0.5mm
Customer #
Datasheet HanElectricity 05B20L12T
EasyEDA
ECCN -
Description Slide Lock 12P Bottom Contact 0.5mm SMD,P=0.5mm FFC/FPC Connectors ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC/FPC Connectors
Datasheet HanElectricity 05B20L12T
RoHS
0 products found. Show Similar
In Stock: 1840
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1840
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
10+ $ 0.0597 $0.0628 $ 0.60
100+ $ 0.0484 $0.0509 $ 4.84
300+ $ 0.0427 $0.0449 $ 12.81
2000+ $ 0.0385 $0.0405 $ 77.00
4000+ $ 0.0351 $0.0369 $ 140.40
10000+ $ 0.0334 $0.0351 $ 334.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.