VISHAY DB030088BH25238BK1
| Manufacturer | |
| Mfr. Part # | DB030088BH25238BK1 |
| LCSC Part # | C1533726 |
| Package | Through Hole |
| Customer # | |
| Description | 2.5nF ±20% Through Hole Feed Through Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 471.1151 | $ 471.12 |
30+ | $ 448.344 | $ 13450.32 |
Standard Packaging 1000/Full
Bag | ||