Images are for reference only

Wcon 2168T-108SG0CUNT1

Manufacturer Wcon
Mfr. Part # 2168T-108SG0CUNT1
LCSC Part # C920838
Package Plugin,P=2.54mm
Customer #
Datasheet Wcon 2168T-108SG0CUNT1
EasyEDA
ECCN -
Description 2.54mm Plugin 3A 8P -40℃~+105℃ Straight 1x8P 6.8mm Top Square Holes Plugin,P=2.54mm Female Headers ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Female Headers
Datasheet Wcon 2168T-108SG0CUNT1
RoHS
0 products found. Show Similar
In Stock: 1
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 28
Qty. Unit Price Ext. Price
1+ $0.6625 $ 0.66
10+ $0.5879 $ 5.88
28+ $0.5551 $ 15.54
112+ $0.5148 $ 57.66
504+ $0.4969 $ 250.44
1120+ $0.4865 $ 544.88
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.