Images are for reference only

MetalLions MLB1005F-600T

Manufacturer MetalLions
Mfr. Part # MLB1005F-600T
LCSC Part # C2844531
Package 0402
Customer #
Datasheet MetalLions MLB1005F-600T
EasyEDA
ECCN -
Description 300mΩ ±25% 60Ω@100MHz 0402 Ferrite Beads ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Bead/Filter/EMI Optimization/Ferrite Beads
Datasheet MetalLions MLB1005F-600T
RoHS
0 products found. Show Similar
In Stock: 9850
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 9850
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 10000
Qty. Unit Price Ext. Price
50+ $0.0038 $ 0.19
500+ $0.003 $ 1.50
1500+ $0.0026 $ 3.90
10000+ $0.0022 $ 22.00
20000+ $0.0019 $ 38.00
50000+ $0.0018 $ 90.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.