muRata BLM31KN471BH1L
| Manufacturer | |
| Mfr. Part # | BLM31KN471BH1L |
| LCSC Part # | C2992332 |
| Package | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 470Ω 1206 1LN |
| Description | 470Ω@100MHz 1 Line Ferrite Bead 1206 2.7A 20mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1337 | $ 0.13 |
10+ | $ 0.1311 | $ 1.31 |
30+ | $ 0.1293 | $ 3.88 |
100+ | $ 0.1275 | $ 12.75 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$