LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
STE L22E683JJ1B0095085050EOY product image
  • L22E683JJ1B0095085050EOY thumbnail 1
  • L22E683JJ1B0095085050EOY thumbnail 2
  • L22E683JJ1B0095085050EOY thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

STE L22E683JJ1B0095085050EOYRoHS

Manufacturer
STEAsian Brands
MPN
L22E683JJ1B0095085050EOY
LCSC Part #
C2893667
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP FILM 68nF ±5% 250V TH
Datasheetpdf iconSTE L22E683JJ1B0095085050EOY

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerSTE
PackagingThrough Hole,P=7.5mm
Tolerance±5%
Voltage Rating250V
Capacitance68nF
Operating Temperature-40℃~+125℃
Dielectric MaterialMetallized Polyester

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece
In-Stock: 520
520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0459$ 0.46
100+$ 0.037$ 3.70
300+$ 0.0325$ 9.75
1,000+$ 0.0253$ 25.30
5,000+$ 0.0226$ 113.00
10,000+$ 0.0213$ 213.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$