5% OFF
Images are for reference only

Xucheng Elec 9C.0010301ZG()

Manufacturer Xucheng Elec
Mfr. Part # 9C.0010301ZG()
LCSC Part # C140553
Package -
Customer #
Datasheet Xucheng Elec 9C.0010301ZG()
EasyEDA
ECCN -
Description 32V 1kA@32V Fuse Automotive Holder Blade - Automotive Fuses ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category TVS/Fuse/Board Level Protection/Automotive Fuses
Datasheet Xucheng Elec 9C.0010301ZG()
RoHS
0 products found. Show Similar
In Stock: 910
WHS-HK: 0
WHS-ZH: 910
WHS-JS: 0
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
10+ $ 0.0471 $0.0495 $ 0.47
100+ $ 0.0381 $0.0401 $ 3.81
300+ $ 0.0338 $0.0355 $ 10.14
1000+ $ 0.0304 $0.032 $ 30.40
5000+ $ 0.0277 $0.0291 $ 138.50
10000+ $ 0.0264 $0.0277 $ 264.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.