Images are for reference only

CHEVRON SST T1.6A 250V

Manufacturer CHEVRON
Mfr. Part # SST T1.6A 250V
LCSC Part # C2839776
Package Plugin
Customer #
Datasheet CHEVRON SST T1.6A 250V
EasyEDA
ECCN -
Description 1.6A Plugin Fuses ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category TVS/Fuse/Board Level Protection/Fuses
Datasheet CHEVRON SST T1.6A 250V
RoHS
0 products found. Show Similar
Get a Quote
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
1+ $0.0582 $ 0.06
200+ $0.0226 $ 4.52
500+ $0.0218 $ 10.90
1000+ $0.0214 $ 21.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.