Images are for reference only

prosemi 1206FA-12A

Manufacturer prosemi
Mfr. Part # 1206FA-12A
LCSC Part # C2838893
Package 1206
Customer #
EasyEDA
ECCN -
Description 12A 32V 1206 Fuses ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category TVS/Fuse/Board Level Protection/Fuses
RoHS
0 products found. Show Similar
In Stock: 3000
WHS-HK: 0
WHS-ZH: 3000
WHS-JS: 0
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $0.0923 $ 0.46
50+ $0.0762 $ 3.81
150+ $0.0682 $ 10.23
500+ $0.0621 $ 31.05
3000+ $0.051 $ 153.00
6000+ $0.0485 $ 291.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.