Images are for reference only

prosemi 1206FA-15A

Manufacturer prosemi
Mfr. Part # 1206FA-15A
LCSC Part # C2838894
Package 1206
Customer #
Datasheet prosemi 1206FA-15A
EasyEDA
ECCN -
Description 15A 32V 1206 Fuses ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category TVS/Fuse/Board Level Protection/Fuses
Datasheet prosemi 1206FA-15A
RoHS
0 products found. Show Similar
In Stock: 3175
WHS-HK: 0
WHS-ZH: 2905
WHS-JS: 270
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $0.0976 $ 0.49
50+ $0.0803 $ 4.02
150+ $0.0717 $ 10.76
500+ $0.0652 $ 32.60
3000+ $0.0535 $ 160.50
6000+ $0.0509 $ 305.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.