Images are for reference only

FH (Guangdong Fenghua Advanced Tech) VHF100505H10NJT

Manufacturer FH (Guangdong Fenghua Advanced Tech)
Mfr. Part # VHF100505H10NJT
LCSC Part # C90140
Package 0402
Customer #
Datasheet FH (Guangdong Fenghua Advanced Tech) VHF100505H10NJT
EasyEDA
ECCN -
Description 250mA 10nH ±5% 470mΩ 0402 Inductors (SMD) ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors/Coils/Transformers/Inductors (SMD)
Datasheet FH (Guangdong Fenghua Advanced Tech) VHF100505H10NJT
RoHS
0 products found. Show Similar
In Stock: 6400
WHS-HK: 0
WHS-ZH: 5500
WHS-JS: 900
Minimum : 100 Multiples : 100
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 10000
Qty. Unit Price Ext. Price
100+ $0.0022 $ 0.22
1000+ $0.0019 $ 1.90
3000+ $0.0017 $ 5.10
10000+ $0.0015 $ 15.00
50000+ $0.0014 $ 70.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.