Images are for reference only

KNSCHA 152EC0343

Manufacturer KNSCHA
Mfr. Part # 152EC0343
LCSC Part # C5456829
Package Plugin,D30xL30mm
Customer #
Datasheet KNSCHA 152EC0343
EasyEDA
ECCN -
Description 1.05A@120Hz ±20% 10mm 400V 220uF Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Horn-Type Electrolytic Capacitors
Datasheet KNSCHA 152EC0343
RoHS
0 products found. Show Similar
In Stock: 222
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 222
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 180
Qty. Unit Price Ext. Price
1+ $1.4559 $ 1.46
10+ $1.256 $ 12.56
30+ $1.1307 $ 33.92
100+ $1.0009 $ 100.09
500+ $0.9443 $ 472.15
1000+ $0.9189 $ 918.90
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.