5% OFF
Images are for reference only

KNSCHA 152EC0351

Manufacturer KNSCHA
Mfr. Part # 152EC0351
LCSC Part # C5456845
Package Plugin,D30xL45mm
Customer #
Datasheet KNSCHA 152EC0351
EasyEDA
ECCN -
Description 5.13A@120Hz ±20% 10mm 50V 10000uF Plugin,D30xL45mm Horn-Type Electrolytic Capacitors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Horn-Type Electrolytic Capacitors
Datasheet KNSCHA 152EC0351
RoHS
0 products found. Show Similar
In Stock: 62
WHS-HK: 0
WHS-ZH: 59
WHS-JS: 3
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 48
Qty. Unit Price Ext. Price
1+ $ 1.5716 $1.6543 $ 1.57
10+ $ 1.3548 $1.4261 $ 13.55
48+ $ 1.2201 $1.2843 $ 58.56
96+ $ 1.0813 $1.1382 $ 103.80
480+ $ 1.0189 $1.0725 $ 489.07
960+ $ 0.9920 $1.0442 $ 952.32
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.