KNSCHA LSG500M337T353S1AA
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | LSG500M337T353S1AA |
| LCSC Part # | C42411582 |
| Package | Through Hole,D35xL35mm |
| Customer # | |
| Key Attributes | CAP ALUM 330uF ±20% 500V TH |
| Description | 330uF ±20% 500V Aluminum Electrolytic Capacitors Through Hole,D35xL35mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D35xL35mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
32 
32
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.6612 $ 3.1121 | $ 3.11 |
10+ | $ 3.1307 $ 2.6611 | $ 26.61 |
60+ | $ 2.8149 $ 2.3927 | $ 143.56 |
120+ | $ 2.496 $ 2.1216 | $ 254.59 |
480+ | $ 2.3473 $ 1.9953 | $ 957.74 |
1,020+ | $ 2.2814 $ 1.9392 | $ 1977.98 |
Standard Packaging 60/Full
| ||
Better price for more quantity?
$