NCC ELXS201VSN561MQ25S
| Manufacturer | |
| Mfr. Part # | ELXS201VSN561MQ25S |
| LCSC Part # | C1603575 |
| Package | Through Hole,D25.4xL25mm |
| Customer # | |
| Description | 560uF 200V ±20% 2.505A@50kHz Through Hole,D25.4xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Package | Through Hole,D25.4xL25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
170 
170
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0758 | $ 2.08 |
10+ | $ 1.7622 | $ 17.62 |
30+ | $ 1.5661 | $ 46.98 |
100+ | $ 1.3638 | $ 136.38 |
500+ | $ 1.2727 | $ 636.35 |
1,000+ | $ 1.234 | $ 1234.00 |
Standard Packaging 200/Full
Box | ||
Better price for more quantity?
$