5% OFF
Images are for reference only

Rubycon 400USC180MEFCSN25X30

Manufacturer Rubycon
Mfr. Part # 400USC180MEFCSN25X30
LCSC Part # C1604901
Package Plugin,D25xL30mm
Customer #
EasyEDA
ECCN EAR99
Description ±20% 1.44A@120Hz 10mm 400V 180uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Horn-Type Electrolytic Capacitors
RoHS
0 products found. Show Similar
In Stock: 3
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 3
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 200
Qty. Unit Price Ext. Price
1+ $1.4592 $ 1.46
10+ $1.2399 $ 12.40
30+ $1.119 $ 33.57
100+ $ 0.9328 $0.9818 $ 93.28
500+ $ 0.8760 $0.9221 $ 438.00
1000+ $ 0.8491 $0.8937 $ 849.10
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.