5% OFF
Images are for reference only

Rubycon 450USC330MEFCSN25X50

Manufacturer Rubycon
Mfr. Part # 450USC330MEFCSN25X50
LCSC Part # C1608247
Package Plugin,D25xL50mm
Customer #
EasyEDA
ECCN EAR99
Description ±20% 2.12A@120Hz 10mm 450V 330uF Plugin,D25xL50mm Horn-Type Electrolytic Capacitors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Horn-Type Electrolytic Capacitors
RoHS
0 products found. Show Similar
In Stock: 102
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 102
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 200
Qty. Unit Price Ext. Price
1+ $2.887 $ 2.89
10+ $2.5214 $ 25.21
30+ $2.3036 $ 69.11
100+ $ 1.9801 $2.0843 $ 198.01
500+ $ 1.8838 $1.9829 $ 941.90
1000+ $ 1.8412 $1.9381 $ 1841.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.