Manufacturer | Vishay Intertech |
Mfr. Part # | MAL205018472E3 |
LCSC Part # | C1612862 |
Package | Bolt,D35xL52mm |
Customer # | |
Datasheet | Vishay Intertech MAL205018472E3 |
EasyEDA | |
ECCN | EAR99 |
Description | -10%~+30% 4.4A@100Hz 4700uF Bolt,D35xL52mm Horn-Type Electrolytic Capacitors ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Horn-Type Electrolytic Capacitors | |
Datasheet | Vishay Intertech MAL205018472E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $11.9148 | $ 11.91 |
200+ | $4.6117 | $ 922.34 |
500+ | $4.449 | $ 2224.50 |
1000+ | $4.3685 | $ 4368.50 |