Manufacturer | Vishay Intertech |
Mfr. Part # | MAL205948151E3 |
LCSC Part # | C6898584 |
Package | Plugin,D25xL52mm |
Customer # | |
Datasheet | Vishay Intertech MAL205948151E3 |
EasyEDA | |
ECCN | EAR99 |
Description | ±20% 990mA@100Hz 10mm 385V 850mΩ@100Hz 150uF Plugin,D25xL52mm Horn-Type Electrolytic Capacitors ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Horn-Type Electrolytic Capacitors | |
Datasheet | Vishay Intertech MAL205948151E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $22.2664 | $ 22.27 |
200+ | $8.8853 | $ 1777.06 |
500+ | $8.5878 | $ 4293.90 |
1000+ | $8.4414 | $ 8441.40 |