Manufacturer | Vishay Intertech |
Mfr. Part # | MAL209452331E3 |
LCSC Part # | C1602011 |
Package | Plugin,D22xL32mm |
Customer # | |
Datasheet | Vishay Intertech MAL209452331E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 1.3A@120Hz ±20% 10mm 200V 320mΩ@120Hz 330uF Plugin,D22xL32mm Horn-Type Electrolytic Capacitors ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Horn-Type Electrolytic Capacitors | |
Datasheet | Vishay Intertech MAL209452331E3 | |
RoHS | ||
0
products found.
Show Similar
|