Manufacturer | Vishay Intertech |
Mfr. Part # | MAL209665122E3 |
LCSC Part # | C6085569 |
Package | Plugin,D35xL75mm |
Customer # | |
Datasheet | Vishay Intertech MAL209665122E3 |
EasyEDA | |
ECCN | EAR99 |
Description | ±20% 5.3A@100Hz 350V 134mΩ@100Hz 1200uF Plugin,D35xL75mm Horn-Type Electrolytic Capacitors ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Horn-Type Electrolytic Capacitors | |
Datasheet | Vishay Intertech MAL209665122E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $63.8316 | $ 63.83 |
200+ | $25.4697 | $ 5093.94 |
500+ | $24.618 | $ 12309.00 |
1000+ | $24.1973 | $ 24197.30 |