Manufacturer | Vishay Intertech |
Mfr. Part # | MAL209675152E3 |
LCSC Part # | C6898590 |
Package | Plugin,D40xL75mm |
Customer # | |
Datasheet | Vishay Intertech MAL209675152E3 |
EasyEDA | |
ECCN | EAR99 |
Description | ±20% 6.2A@100Hz 20mm 350V 140mΩ@100Hz 1500uF Plugin,D40xL75mm Horn-Type Electrolytic Capacitors ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Horn-Type Electrolytic Capacitors | |
Datasheet | Vishay Intertech MAL209675152E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $98.156 | $ 98.16 |
200+ | $39.165 | $ 7833.00 |
500+ | $37.8573 | $ 18928.65 |
1000+ | $37.2098 | $ 37209.80 |