Images are for reference only

XFCN P1503-04-BK

Manufacturer XFCN
Mfr. Part # P1503-04-BK
LCSC Part # C1884519
Package P=1.5mm
Customer #
Datasheet XFCN P1503-04-BK
EasyEDA
ECCN EAR99
Description -25℃~+85℃ 1.5mm 1x4P 4 1 不带锁扣 P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Housings (Wire To Board / Wire To Wire )
Datasheet XFCN P1503-04-BK
RoHS
0 products found. Show Similar
In Stock: 1990
WHS-HK: 0
WHS-ZH: 470
WHS-JS: 1520
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
5+ $0.072 $ 0.36
50+ $0.0589 $ 2.95
150+ $0.0523 $ 7.85
1000+ $0.0454 $ 45.40
2000+ $0.0415 $ 83.00
5000+ $0.0395 $ 197.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.