Ymin VHTE1051C471MVCG
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | VHTE1051C471MVCG |
| LCSC Part # | C20539559 |
| Package | SMD,D10xL10.5mm |
| Customer # | |
| Description | 16V 470uF ±20% SMD,D10xL10.5mm Aluminum - Polymer Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Package | SMD,D10xL10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6637 | $ 0.66 |
200+ | $ 0.2652 | $ 53.04 |
500+ | $ 0.2572 | $ 128.60 |
1,000+ | $ 0.2525 | $ 252.50 |
Standard Packaging 500/Full
Reel | ||