5% OFF
Images are for reference only

ZHOURI DC2-2.54-8PAS

Manufacturer ZHOURI
Mfr. Part # DC2-2.54-8PAS
LCSC Part # C5274616
Package P=2.54mm
Customer #
Datasheet ZHOURI DC2-2.54-8PAS
EasyEDA
ECCN -
Description Straight 4 2.54mm 2 P=2.54mm IDC Connectors ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/IDC Connectors
Datasheet ZHOURI DC2-2.54-8PAS
RoHS
0 products found. Show Similar
In Stock: 239
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 239
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 168
Qty. Unit Price Ext. Price
1+ $ 0.3770 $0.3968 $ 0.38
10+ $ 0.3048 $0.3208 $ 3.05
30+ $ 0.2750 $0.2894 $ 8.25
168+ $ 0.2254 $0.2372 $ 37.87
504+ $ 0.2084 $0.2193 $ 105.03
1008+ $ 0.1985 $0.2089 $ 200.09
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.