42% OFF
Images are for reference only

ROHM Semicon RGS30TSX2DHRC11

Manufacturer ROHM Semicon
Mfr. Part # RGS30TSX2DHRC11
LCSC Part # C3193915
Package TO-247N
Customer #
EasyEDA
ECCN EAR99
Description 267W 30A 1.2kV FS(Field Stop) TO-247N IGBTs ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Triode/MOS Tube/Transistor/IGBTs
RoHS
0 products found. Show Similar
In Stock: 5
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 5
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 450
Qty. Unit Price Ext. Price
1+ $ 5.2685 $9.0835 $ 5.27
10+ $ 5.1906 $8.9492 $ 51.91
30+ $ 5.0565 $8.718 $ 151.70
100+ $ 4.9397 $8.5166 $ 493.97
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.