Chilisin CS0805-1R0J-S
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | CS0805-1R0J-S |
| LCSC Part # | C142164 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 170mA 2.5Ω 0805 |
| Description | 170mA 1uH ±5% 2.5Ω 0805 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0655 | $ 0.66 |
100+ | $ 0.0534 | $ 5.34 |
300+ | $ 0.0474 | $ 14.22 |
2,000+ | $ 0.0428 | $ 85.60 |
4,000+ | $ 0.0392 | $ 156.80 |
10,000+ | $ 0.0374 | $ 374.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$