XR XR1212CS-111ML
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XR1212CS-111ML |
| LCSC Part # | C45354977 |
| Package | SMD,D=12mm |
| Customer # | |
| Key Attributes | FIXED IND 117nH 32A 1.3mΩ SMD,D=12mm |
| Description | 32A 117nH ±20% 1.3mΩ SMD,D=12mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | SMD,D=12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0114 | $ 2.01 |
10+ | $ 1.9657 | $ 19.66 |
30+ | $ 1.9357 | $ 58.07 |
100+ | $ 1.9058 | $ 190.58 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$