XR XR1212CS-22NML
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XR1212CS-22NML |
| LCSC Part # | C45354973 |
| Package | SMD,D=12mm |
| Customer # | |
| Key Attributes | FIXED IND 22nH 40.5A 0.48mΩ SMD,D=12mm |
| Description | 40.5A 22nH ±20% 0.48mΩ SMD,D=12mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | SMD,D=12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
In-Stock:
43 
43
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9864 | $ 1.99 |
10+ | $ 1.9412 | $ 19.41 |
30+ | $ 1.9117 | $ 57.35 |
100+ | $ 1.8821 | $ 188.21 |
Standard Packaging 450/Full
Reel | ||
Better price for more quantity?
$