Images are for reference only

OSRAM Opto Semicon SFH 4259-U

Manufacturer OSRAM Opto Semicon
Mfr. Part # SFH 4259-U
LCSC Part # C2900353
Package PLCC-4(2.6x3)
Customer #
EasyEDA
ECCN EAR99
Description 40mW/sr@100mA 50° 1.5V 860nm PLCC-4(2.6x3) Infrared (IR) LEDs ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Photoelectric Devices/Infrared (IR) LEDs
RoHS
0 products found. Show Similar
In Stock: 100
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 100
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
1+ $0.6624 $ 0.66
10+ $0.6475 $ 6.48
30+ $0.637 $ 19.11
100+ $0.6281 $ 62.81
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.