Images are for reference only

Chilisin Elec CUW21T-900M-N

Manufacturer Chilisin Elec
Mfr. Part # CUW21T-900M-N
LCSC Part # C142163
Package 0805
Customer #
Datasheet Chilisin Elec CUW21T-900M-N
EasyEDA
ECCN EAR99
Description 90Ω@100MHz 350mΩ 0805 Common Mode Filters ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Bead/Filter/EMI Optimization/Common Mode Filters
Datasheet Chilisin Elec CUW21T-900M-N
RoHS
0 products found. Show Similar
In Stock: 5110
WHS-HK: 0
WHS-ZH: 4880
WHS-JS: 230
Minimum : 10 Multiples : 10
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
10+ $0.0455 $ 0.46
100+ $0.0371 $ 3.71
300+ $0.0329 $ 9.87
2000+ $0.0298 $ 59.60
4000+ $0.0272 $ 108.80
10000+ $0.026 $ 260.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.