Images are for reference only

HXY MOSFET HXY6206I-2.8

Manufacturer HXY MOSFET
Mfr. Part # HXY6206I-2.8
LCSC Part # C5148686
Package SOT-23
Customer #
Datasheet HXY MOSFET HXY6206I-2.8
EasyEDA
ECCN -
Description 300mA Fixed 2.8V Positive electrode 8V SOT-23 Linear Voltage Regulators (LDO) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/Linear Voltage Regulators (LDO)
Datasheet HXY MOSFET HXY6206I-2.8
RoHS
0 products found. Show Similar
In Stock: 5280
WHS-HK: 0
WHS-ZH: 4840
WHS-JS: 440
Minimum : 20 Multiples : 20
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
20+ $0.0205 $ 0.41
200+ $0.0165 $ 3.30
600+ $0.0143 $ 8.58
3000+ $0.0124 $ 37.20
9000+ $0.0113 $ 101.70
21000+ $0.0106 $ 222.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.