Home   /   Products   /   Transistors   /   MOSFET   /   Shenzhen Fuman Elec SC8205S
See an Error?
Shenzhen Fuman Elec SC8205S

Images are for reference only.

Add to Favourites

Shenzhen Fuman Elec SC8205S


Manufacturer Shenzhen Fuman Elec
Mfr.Part # SC8205S
LCSC Part # C84684
Package SOT-23-6
Customer #
Description

2 N Channel(Double) 20V 6A 1.5V @ 250uA 25 mΩ @ 5A,10V 2W SOT-23-6 MOSFET RoHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Transistors/MOSFET
RoHS
Package SOT-23-6
Manufacturer Shenzhen Fuman Elec
Brand Category Authorized Brands
Packaging Tape & Reel (TR)
FET Type 2 N Channel(Double)
Drain to Source Voltage(Vdss) 20V
Continuous Drain Current (Id) @ 25°C 6A
Vgs(th) (Max) @ Id 1.5V @ 250uA
Rds On (Max) @ Id, Vgs 25 mΩ @ 5A,10V
Power Dissipation-Max (Ta) 2W
0 products found. Show Similar

Shopping Guide

Shipping Delivery period For in stock parts, orders generally can be ready to ship within 4 hours.
LCSC ships orders once a day at about 5pm except Sunday.
Once shipped, estimated delivery time depends on the below carriers you chose.
DHL Express, 3-7 business days
DHL eCommerce,12-22 business days
FedEx, 4-9 business days
EMS, 10-15 business days
Registered Air Mail, 15-30 business days
Shipping rates Shipping rates for your order can be found in the shopping cart.
Shipping option We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping.
Shipping tracking We will notify you by email with tracking number once order is shipped.
You can also find the tracking number in order history.
Returning/warranty Returning Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization.
Parts should be unused and in original packaging.
Customer has to take charge for the shipping.
Warranty All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects.
This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation
Ordering  How to Buy LCSC accepts online orders.
Add to cart > Check out > Submit order > Complete payment >Delivery
Payment PayPal, Credit Card includes Visa, Master, American Express.
Wire Transfer, available for order over 500 USD.
In stock: 72645
Ship Immediately

55595

Ship within 3 days

17050

Minimum : 5  Multiples : 5

Packaging:

Unit Price

US$

Ext. Price

US$

Pricing(USD)
Sales Unit: Piece       Full Reel: 3000
Qty. Unit Price Ext. Price
5+ US$0.064911 US$0.32
50+ US$0.047319 US$2.37
150+ US$0.044088 US$6.61
500+ US$0.040857 US$20.43
2500+ US$0.039421 US$98.55
5000+ US$0.038712 US$193.56