66% OFF
Images are for reference only

Infineon Technologies IPP60R180C7XKSA1

Manufacturer Infineon Technologies
Mfr. Part # IPP60R180C7XKSA1
LCSC Part # C7289542
Package TO-220-3
Customer #
Datasheet Infineon Technologies IPP60R180C7XKSA1
EasyEDA
ECCN EAR99
Description 600V 13A 68W 180mΩ@5.3A,10V 4V@260uA 1PCSNChannel TO-220-3 MOSFETs ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Triode/MOS Tube/Transistor/MOSFETs
Datasheet Infineon Technologies IPP60R180C7XKSA1
RoHS
0 products found. Show Similar
In Stock: 10
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 10
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 50
Qty. Unit Price Ext. Price
1+ $ 1.8741 $5.5118 $ 1.87
10+ $ 1.8328 $5.3904 $ 18.33
50+ $ 1.8056 $5.3105 $ 90.28
100+ $ 1.7779 $5.2291 $ 177.79
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.