5% OFF
Images are for reference only

JSMSEMI SIR662DP-T1-GE3-JSM

Manufacturer JSMSEMI
Mfr. Part # SIR662DP-T1-GE3-JSM
LCSC Part # C7462820
Package DFN5060-8L
Customer #
Datasheet JSMSEMI SIR662DP-T1-GE3-JSM
EasyEDA
ECCN -
Description 60V 130A 140W 1PCSNChannel DFN5060-8L MOSFETs ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Triode/MOS Tube/Transistor/MOSFETs
Datasheet JSMSEMI SIR662DP-T1-GE3-JSM
RoHS
0 products found. Show Similar
In Stock: 200
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 200
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
1+ $ 1.2469 $1.3125 $ 1.25
10+ $ 1.0656 $1.1216 $ 10.66
30+ $ 0.9658 $1.0166 $ 28.97
100+ $ 0.8525 $0.8973 $ 85.25
500+ $ 0.7422 $0.7812 $ 371.10
1000+ $ 0.7195 $0.7573 $ 719.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.